Reference Only
G6RN1DC12
General Purpose Relays 5 AMP 12VDC SPDT SEALED
Datasheet
G6RN1DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 18.3 mA | |
| Coil Resistance | 655 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 8 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 15 mm | |
| Length | 28.8 mm | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 220 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G6RN | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Type | Miniature | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $15.95 | |
| $3.16 | $31.60 | |
| $3.12 | $62.40 | |
| $3.09 | $154.50 | |
| $3.06 | $1,224.00 | |
| $2.75 | $3,300.00 | |
| $2.53 | $12,144.00 | |
| $2.48 | $23,808.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes