Reference Only

G6RL1A4ASIDC3

General Purpose Relays

Manufacturer:

Mfr Part:
G6RL1A4ASIDC3

TTI Part:
G6RL-1A4-ASI-DC3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance40 Ohms
Coil Current73.3 mA
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesG6RL
Length28.5 mm
Width10 mm
Height12.3 mm
PackagingBulk
Power Consumption220 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.36$23.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes