Reference Only
G6L1PDC5
Low Signal Relays - PCB 1 AMP 5VDC SPST-NO
Datasheet
G6L1PDC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 36 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Contact Rating | 300 mA, 1 A | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 1 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 180 mW | |
| Product Type | PCB Relays | |
| Product | Low Signal Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G6L | |
| Subcategory | Relays | |
| Type | Miniature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $4,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes