Reference Only
G6L1PDC45
Low Signal Relays - PCB LO PROF SPST 4.5VDC
Datasheet
G6L1PDC45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Signal Relays | |
| Type | Miniature | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 40 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 180 mW | |
| Contact Termination | Solder Pin | |
| Series | G6L | |
| Coil Resistance | 112.5 Ohms | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6L-1PDC4.5 G6L-1PDC4.5 G6L1PDC45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |