Reference Only

G6KU2GYDC5

Low Signal Relays - PCB InsideL 1Coil 3.2mm DPDT 5VDC 100mW

Manufacturer:

Mfr Part:
G6KU2GYDC5

TTI Part:
G6KU-2G-Y-DC5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current21.1 mA
Coil TypeLatching
Power Consumption100 mW
Contact TerminationGull Wing Lead
SeriesG6K
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays
Part # AliasesG6KU-2G-YDC5 G6KU2GY5DC G6KU2GYDC5 G6KU2GYDC5BYOMR G6KU-2G-YDC5BYOMR G6KU2GYDC5

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.11$155.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes