Reference Only
G6K2PYDC24
Low Signal Relays - PCB ThruHole NoLatch 3.2 DPDT 24VDC 100mW
Datasheet
G6K2PYDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 4.6 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | Solder Pin | |
| Series | G6K | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6K-2P-YDC24BYOMR G6K2PYDC24BYOMR G6K-2P-YDC24 G6K2PY24DC G6K2PYDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,350In Stock
3,600 expected 10-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.32 | $166.00 | |
| $3.25 | $325.00 | |
| $3.14 | $785.00 | |
| $3.10 | $1,550.00 | |
| $3.06 | $3,060.00 | |
| $3.02 | $6,040.00 | |
| $2.98 | $11,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.