Reference Only
G6K2GYDC45
Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 4.5DC 100mW
Datasheet
G6K2GYDC45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 4.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 23.2 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | J Form Lead | |
| Series | G6K | |
| Coil Resistance | 194 Ohms | |
| Contact Material | Silver (Ag) | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6K-2G-YDC4.5 G6K-2G-YDC4.5BYOMR G6K2GYDC45BYOMR G6K2GYDC45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $170.00 | |
| $3.36 | $336.00 | |
| $3.31 | $827.50 | |
| $3.03 | $1,515.00 | |
| $2.99 | $2,990.00 | |
| $2.95 | $5,900.00 | |
| $2.91 | $11,640.00 | |
| $2.87 | $22,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes