Reference Only
G6K2FYTRDC3
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT 3VDC 100mW T/R
Datasheet
G6K2FYTRDC3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Low Profile Relays | |
| Type | Miniature | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 33 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | Gull Wing Lead | |
| Series | G6K | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6K2FYTR3DC G6K2FYTRDC3 G6K-2F-Y-TRDC3 G6K2FYTRDC3BYOMZ G6K2FYTRDC3BYOMI G6K2FYTRDC3BYOMA G6K2FYTRDC3BYOM G6K2FYTRDC3NC G6K2FYTRDC3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $1,827.00 | |
| $2.021 | $3,637.80 | |
| $2.02 | $7,272.00 | |
| $2.01 | $10,854.00 | |
| $2.00 | $18,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.