Reference Only

G6K2FYDC24

Low Signal Relays - PCB 1 AMP 24VDC DPDT SEALED

Manufacturer:

Mfr Part:
G6K2FYDC24

TTI Part:
G6K-2F-Y-DC24

EDA / CAD Models

Alternate Part Number

G6K-2F-Y-TR-DC24

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLow Signal Relays - PCB
PackagingTube
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

300In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.