Reference Only
G6K2FTRDC5
Low Signal Relays - PCB Gullwg NonLatch 2.54 DPDT 5VDC 100mW T/R
Datasheet
G6K2FTRDC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 21.1 mA | |
| Coil Resistance | 237 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 1 A | |
| Contact Material | Silver (Ag) with Gold Plating | |
| Contact Rating | 300 mA, 1 A | |
| Contact Termination | Gull Wing Lead | |
| Enclosure Type | Sealed | |
| Insertion Loss | 0.2 dB | |
| Isolation | 20 dB | |
| Maximum Switching Current | 1 A | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Power Consumption | 100 mW | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6K | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | G6K-2F-TRDC5 G6K2FTR5DC G6K2FTRDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,800
On Order
1,800 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.12 | $5,616.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes