Reference Only

G6K2FRFDC24

High Frequency / RF Relays RF SURFACE MOUNT

Manufacturer:

Mfr Part:
G6K2FRFDC24

TTI Part:
G6K-2F-RF-DC24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHigh Frequency / RF Relays
PackagingTray
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$19.42$5,826.00
$19.13$11,478.00
$18.94$22,728.00
$18.75$45,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.