Reference Only
G6K2FDC24
Low Signal Relays - PCB 1 AMP 24VDC DPDT SEALED
Datasheet
G6K2FDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $159.00 | |
| $3.13 | $313.00 | |
| $3.10 | $465.00 | |
| $3.00 | $750.00 | |
| $2.97 | $1,485.00 | |
| $2.94 | $7,350.00 | |
| $2.91 | $11,640.00 | |
| $2.88 | $23,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes