Reference Only
G6D1AASINPDC21
General Purpose Relays
Datasheet
G6D1AASINPDC21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 21 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
470In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.54 | $6.54 | |
| $6.48 | $32.40 | |
| $6.41 | $64.10 | |
| $6.35 | $158.75 | |
| $6.29 | $314.50 | |
| $6.23 | $623.00 | |
| $6.16 | $1,540.00 | |
| $6.10 | $3,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes