Reference Only
G6D1AASIDC12
General Purpose Relays SPST-NO 12VDC 5A Sealed
Datasheet
G6D1AASIDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 720 Ohms | |
| Coil Current | 16.7 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6D | |
| Length | 17.5 mm | |
| Width | 6.5 mm | |
| Height | 12.5 mm | |
| Packaging | Tube | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G6D1AASI12DC G6D-1A-ASIDC12 G6D1AASIDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
443In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.65 | $5.65 | |
| $5.59 | $55.90 | |
| $5.52 | $88.32 | |
| $5.46 | $273.00 | |
| $5.39 | $539.00 | |
| $5.33 | $799.50 | |
| $5.27 | $1,317.50 | |
| $5.21 | $2,605.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes