Reference Only
G6CU1117PFDUSDC12
General Purpose Relays
Datasheet
G6CU1117PFDUSDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 720 Ohms | |
| Coil Current | 16.7 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G6C | |
| Length | 20 mm | |
| Width | 15 mm | |
| Height | 10 mm | |
| Packaging | Tray | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
934In Stock
4,000 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.68 | $15.36 | |
| $7.59 | $75.90 | |
| $7.51 | $375.50 | |
| $7.42 | $742.00 | |
| $7.34 | $1,835.00 | |
| $7.26 | $3,630.00 | |
| $6.66 | $6,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes