Reference Only

G6B1174PUSDC12

General Purpose Relays 8 AMP 12VDC SPST-NO SEALED

Manufacturer:

Mfr Part:
G6B1174PUSDC12

TTI Part:
G6B-1174P-US-DC12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage125 VDC, 380 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Alloy (Ag)
SeriesG6B
Length20.2 mm
Width10 mm
Height12.5 mm
PackagingTube
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.62$112.40
$5.56$556.00
$5.49$2,196.00
$5.43$4,344.00
$5.36$6,432.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.