Reference Only
G6B1114PUSDC24
General Purpose Relays Standard SPST-NO 24VDC
Datasheet
G6B1114PUSDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 8.3 mA | |
| Coil Resistance | 2.88 kOhms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 10 mm | |
| Length | 20 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G6B | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Type | Miniature | |
| Width | 10 mm | |
| Part # Aliases | G6B1114PUSDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,395In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.95 | $24.75 | |
| $4.90 | $49.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes