Reference Only
G6B1114P1USDC12
General Purpose Relays
Datasheet
G6B1114P1USDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Coil Current | 16.7 mA | |
| Coil Resistance | 720 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 5 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 10 mm | |
| Length | 20 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G6B | |
| Subcategory | Relays | |
| Switching Voltage | 125 VDC, 380 VAC | |
| Type | Miniature | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.22 | $422.00 | |
| $3.89 | $1,945.00 | |
| $3.81 | $3,810.00 | |
| $3.72 | $11,160.00 | |
| $3.48 | $17,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.