Reference Only
G6AK234PSTUSDC12
Low Signal Relays - PCB DUAL COIL DPDT 12V
Datasheet
G6AK234PSTUSDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 15 mA | |
| Coil Resistance | 800 Ohms | |
| Coil Type | Dual Coil Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 3 A | |
| Contact Material | Silver (Ag) | |
| Contact Rating | 600 mA, 1 A, 2 A | |
| Contact Termination | Solder Pin | |
| Maximum Switching Current | 3 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 200 mW | |
| Product Type | PCB Relays | |
| Product | Low Profile Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6A | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | G6AK234PSTUSDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.06 | $1,270.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes