Reference Only
G6A274PSTUSDC5
Low Signal Relays - PCB 2 AMP 5VDC DPDT SEALED
Datasheet
G6A274PSTUSDC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 40 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 2 A | |
| Contact Rating | 600 mA, 1 A, 2 A | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 2 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 200 mW | |
| Product Type | PCB Relays | |
| Product | Low Signal Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6A | |
| Subcategory | Relays | |
| Type | Miniature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $26.45 | |
| $5.23 | $52.30 | |
| $5.18 | $129.50 | |
| $5.13 | $256.50 | |
| $5.08 | $508.00 | |
| $5.03 | $880.25 | |
| $4.98 | $1,743.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes