Reference Only
G6A274PST15USDC12
Low Signal Relays - PCB PC MNT DPDT 12VDC
Datasheet
G6A274PST15USDC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 12.5 mA | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 2 A | |
| Contact Rating | 600 mA, 1 A, 2 A | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 2 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 150 mW | |
| Product Type | PCB Relays | |
| Product | Low Signal Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G6A | |
| Subcategory | Relays | |
| Type | Miniature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
215In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $5.54 | |
| $5.49 | $54.90 | |
| $5.43 | $135.75 | |
| $5.38 | $269.00 | |
| $4.88 | $4,880.00 | |
| $4.80 | $9,600.00 | |
| $4.75 | $19,000.00 | |
| $4.70 | $37,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes