Reference Only

G6A234PSTUSDC24

Low Signal Relays - PCB LOW SIGNAL RELAY

Manufacturer:

Mfr Part:
G6A234PSTUSDC24

TTI Part:
G6A-234P-ST-US-DC24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Signal Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating600 mA, 1 A, 2 A
Contact Current Rating1 A
Maximum Switching Current2 A
Coil Current8.3 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
SeriesG6A
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,940In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$5.55$27.75
$5.49$54.90
$5.44$136.00
$5.38$269.00
$5.28$528.00
$5.23$784.50
$5.14$1,285.00
$5.03$2,515.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes