Reference Only
G5V2DC48
Low Signal Relays - PCB ThruHole Sealed DPDT 48 VDC 500mW
Datasheet
G5V2DC48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 12 mA | |
| Coil Resistance | 4 kOhms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver (Ag) | |
| Contact Rating | 500 mA, 1 A | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Maximum Switching Current | 2 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 580 mW | |
| Product Type | PCB Relays | |
| Product | Low Signal Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | G5V-2 | |
| Subcategory | Relays | |
| Type | Miniature | |
| Part # Aliases | G5V2DC48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $72.00 | |
| $2.85 | $142.50 | |
| $2.82 | $282.00 | |
| $2.79 | $697.50 | |
| $2.77 | $1,385.00 | |
| $2.74 | $2,740.00 | |
| $2.71 | $8,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes