Reference Only

G5V2DC24

Low Signal Relays - PCB 2 AMP 24VDC DPDT FULLY SEALED

Manufacturer:

Mfr Part:
G5V2DC24

TTI Part:
G5V-2-DC24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Signal Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating500 mA, 1 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current20.8 mA
Coil TypeNon-Latching
Power Consumption500 mW
Contact TerminationSolder Pin
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,050In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes