Reference Only
G5V1DC6
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 6DC 150mW Seal
Datasheet
G5V1DC6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Signal Relays | |
| Type | Miniature | |
| Coil Voltage | 6 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 25 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 150 mW | |
| Contact Termination | Solder Pin | |
| Series | G5V-1 | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | G5V1DC6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |