Reference Only
G5V1DC12
Low Signal Relays - PCB 1 AMP 12VDC SPDT FULLY SEALED
Datasheet
G5V1DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Signal Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Rating | 300 mA, 1 A | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 12.5 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 150 mW | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,300In Stock
2,500 expected 10-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $43.75 | |
| $1.72 | $86.00 | |
| $1.70 | $170.00 | |
| $1.67 | $417.50 | |
| $1.64 | $820.00 | |
| $1.62 | $1,620.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes