Reference Only
G5Q1A4DC12
General Purpose Relays Sealed SPST-NO 12VDC
Datasheet
G5Q1A4DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 16.7 mA | |
| Coil Resistance | 720 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 15.8 mm | |
| Length | 20.3 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Power Consumption | 200 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G5Q | |
| Subcategory | Relays | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Type | Miniature | |
| Width | 10.3 mm | |
| Part # Aliases | G5Q1A4DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24,360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $26.40 | |
| $1.29 | $129.00 | |
| $1.27 | $254.00 | |
| $1.25 | $500.00 | |
| $1.23 | $984.00 | |
| $1.21 | $1,815.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes