Reference Only
G5Q14DC5
General Purpose Relays Power PCB Relay Sealed SPDT 5VDC
Datasheet
G5Q14DC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 80 mA | |
| Coil Resistance | 63 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 15.8 mm | |
| Length | 20.3 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5Q | |
| Subcategory | Relays | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Type | Miniature | |
| Width | 10.3 mm | |
| Part # Aliases | G5Q14DC5NC G5Q145DC G5Q-14DC5 G5Q-14DC5 G5Q14DC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.25 | $5.00 | |
| $1.23 | $12.30 | |
| $1.21 | $19.36 | |
| $1.19 | $29.75 | |
| $1.17 | $58.50 | |
| $1.14 | $114.00 | |
| $1.12 | $5,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes