Reference Only
G5PZ1AXDC24BYOMZ
General Purpose Relays
Datasheet
G5PZ1AXDC24BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC | |
| Coil Resistance | 1.087 kOhms | |
| Coil Current | 22.1 mA | |
| Contact Material | Silver (Ag) | |
| Series | G5PZ-X | |
| Length | 24 mm | |
| Width | 10.5 mm | |
| Height | 25 mm | |
| Packaging | Tray | |
| Enclosure Type | Flux Proof | |
| Maximum Switching Current | 16 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.02 | $481.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes