Reference Only
G5NB1A4ELHADC24BYOMZ
General Purpose Relays
Datasheet
G5NB1A4ELHADC24BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | G5NB-EL | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $5.52 | |
| $1.37 | $13.70 | |
| $1.35 | $33.75 | |
| $1.34 | $67.00 | |
| $1.33 | $133.00 | |
| $1.31 | $327.50 | |
| $1.30 | $650.00 | |
| $1.15 | $8,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes