Reference Only
G5NB1A4ELHADC12BYOMZ
General Purpose Relays
Datasheet
G5NB1A4ELHADC12BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | G5NB-EL | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $34.50 | |
| $1.37 | $68.50 | |
| $1.35 | $135.00 | |
| $1.34 | $670.00 | |
| $1.33 | $1,330.00 | |
| $1.31 | $2,620.00 | |
| $1.30 | $5,200.00 | |
| $1.29 | $9,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes