Reference Only
G5LE1EDC24
General Purpose Relays Power PCB Relay SPDT 24VDC
Datasheet
G5LE1EDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 16.7 mA | |
| Coil Resistance | 1.44 kOhms | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Alloy (Ag) | |
| Contact Termination | Solder Pin | |
| Height | 19 mm | |
| Length | 22.5 mm | |
| Maximum Switching Current | 16 A | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5LE | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC | |
| Type | Cubic | |
| Width | 15.6 mm | |
| Part # Aliases | G5LE-1-EDC24 G5LE1EDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $5.67 | |
| $1.87 | $18.70 | |
| $1.85 | $46.25 | |
| $1.83 | $91.50 | |
| $1.56 | $1,560.00 | |
| $1.55 | $3,875.00 | |
| $1.53 | $6,885.00 | |
| $1.51 | $11,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes