Reference Only

G5LE1A4DC9

General Purpose Relays

Manufacturer:

Mfr Part:
G5LE1A4DC9

TTI Part:
G5LE-1A4-DC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCubic
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage125 VDC, 250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance200 Ohms
Coil Current45 mA
Contact MaterialSilver Alloy (Ag)
SeriesG5LE
Length22.5 mm
Width15.6 mm
Height19 mm
PackagingTray
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

77In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$5.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.