Reference Only
G5LE14DC9
General Purpose Relays SPDT SEALD 9VDC
Datasheet
G5LE14DC9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Current | 45 mA | |
| Coil Resistance | 200 Ohms | |
| Coil Type | Non-Latching | |
| Coil Voltage | 9 VDC | |
| Contact Material | Silver Tin Oxide Indium (AgSnIn) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 400 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | G5LE | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Type | Cubic | |
| Part # Aliases | OMRG5LE149DC G5LE149DC G5LE14DC9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.20 | $30.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes