Reference Only
G4W1114PUSTV8HPDC24
End of Life
General Purpose Relays High-Capacity SPST-NO 24VDC
Datasheet
G4W1114PUSTV8HPDC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Through Hole | |
| Coil Type | Non-Latching | |
| Coil Resistance | 3.7 Ohms | |
| Coil Current | 33.3 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | G4W | |
| Packaging | Bulk | |
| Power Consumption | 800 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.22 | $8.22 | |
| $8.06 | $40.30 | |
| $7.38 | $73.80 | |
| $6.65 | $332.50 | |
| $6.52 | $652.00 | |
| $6.39 | $1,597.50 | |
| $5.65 | $2,825.00 | |
| $5.54 | $5,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes