Reference Only
G4A1AEDC5
End of Life
General Purpose Relays SPST-NO 5VDC PCB & QC
Datasheet
G4A1AEDC5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 20 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 27.8 Ohms | |
| Coil Current | 180 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G4A | |
| Length | 30.5 mm | |
| Width | 15.7 mm | |
| Height | 23.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 900 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G4A1AE5DC G4A-1A-EDC5 G4A1AEDC5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.98 | $6.98 | |
| $6.84 | $34.20 | |
| $6.28 | $62.80 | |
| $5.97 | $298.50 | |
| $5.73 | $573.00 | |
| $4.55 | $2,275.00 | |
| $4.31 | $4,310.00 | |
| $4.20 | $10,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes