Reference Only
G4A1AEDC24BYOMZ
General Purpose Relays SPST-NO 24VDC PCB & QC
Datasheet
G4A1AEDC24BYOMZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 20 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 640 Ohms | |
| Coil Current | 37.5 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G4A | |
| Length | 30.5 mm | |
| Width | 15.7 mm | |
| Height | 23.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 900 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G4A1AE24DC G4A1AEDC24NC G4A-1A-E-DC24-BY-OMZ G4A-1A-EDC24 G4A-1A-EDC24BYOMZ G4A1AEDC24BYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $43.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes