Reference Only

G4A-1A-E-DC12

General Purpose Relays SPST-NO 12VDC PCB & QC

Manufacturer:

Mfr Part:
G4A1AEDC12BYOMZ

TTI Part:
G4A-1A-E-DC12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating20 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance160 Ohms
Coil Current75 mA
Contact MaterialSilver Alloy (Ag)
SeriesG4A
Length30.5 mm
Width15.7 mm
Height23.5 mm
PackagingBulk
Power Consumption900 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG4A1AE12DC G4A1AEDC12NC G4A-1A-EDC12BYOMZ G4A-1A-E-DC12-BY-OMZ G4A-1A-EDC12 G4A1AEDC12 G4A1AEDC12BYOMZ

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

679In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$7.38
$3.68$18.40
$3.67$36.70
$3.66$91.50
$3.65$182.50
$3.64$910.00
$3.63$1,815.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.