Reference Only
G2R1AEDC60BYOMI
General Purpose Relays SPST 60VDC 10A Flux Protection
Datasheet
G2R1AEDC60BYOMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 60 VDC | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Contact Termination | Solder Pin | |
| Height | 25.5 mm | |
| Length | 29 mm | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Product | Power Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | G2R | |
| Subcategory | Relays | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Type | High Capacity | |
| Width | 12.6 mm | |
| Part # Aliases | G2R1AEDC60BYOMI G2R1AEDC60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $100.00 | |
| $0.97 | $291.00 | |
| $0.94 | $470.00 | |
| $0.90 | $900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes