Reference Only
G2R1ADC24BYOMI
General Purpose Relays Power PCB Relay 24V SPST N/O PCB
Datasheet
G2R1ADC24BYOMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 1.1 kOhms | |
| Coil Current | 21.8 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | G2R | |
| Length | 29 mm | |
| Width | 12.7 mm | |
| Height | 25.3 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 10 A | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2R1ADC24NC G2R1ADC24 G2R-1A-DC24-BY-OMI G2R1ADC24BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
295In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.50 | $17.50 | |
| $3.46 | $34.60 | |
| $3.43 | $85.75 | |
| $3.39 | $339.00 | |
| $3.27 | $3,270.00 | |
| $3.24 | $6,480.00 | |
| $3.21 | $12,840.00 | |
| $3.17 | $25,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes