Reference Only
G2R1A4DC12BYOMI
General Purpose Relays General Purpose Relays SPST-NO 12VDC 10A FULLY SEALED
Datasheet
G2R1A4DC12BYOMI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 380 VAC, 125 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 275 Ohms | |
| Coil Current | 43.6 mA | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | G2R | |
| Length | 29 mm | |
| Width | 12.9 mm | |
| Height | 25.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 530 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2R1A4DC12 G2R1A4DC12NC G2R1A4DC12BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
366In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $5.10 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.