Reference Only
EESY310
End of Life
Optical Switches, Reflective, Photo IC Output PHOTOINTERRUPTER REFLECT 5-PIN
Datasheet
EESY310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| High Level Output Voltage | 15 V | |
| Low Level Output Voltage | 120 mV | |
| Low Level Output Current | 16 mA | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Fall Time | 20 us | |
| If - Forward Current | 20 mA | |
| Ir - Reverse Current | 10 nA | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 4.5 V to 16 V | |
| Output Type | Open Collector, Buffer | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Rise Time | 3 us | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 4 V | |
| Wavelength | 870 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6) |