Reference Only
EESY199
Optical Switches, Reflective, Phototransistor Output Non-amplified Photomicrosensor T/R
Datasheet
EESY199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Reflective, Phototransistor Output | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Fall Time | 20 us | |
| If - Forward Current | 20 mA | |
| Maximum Collector Current | 20 mA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Packaging | Reel | |
| Package / Case | 3.2 mm x 1.1 mm x 1.7 mm | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Optical Switches, Reflective, Phototransistor Output | |
| Rise Time | 20 us | |
| Sensing Distance | 1 mm | |
| Sensing Method | Reflective | |
| Series | EE-SY199 | |
| Subcategory | Optical Switches | |
| Vf - Forward Voltage | 1.2 V | |
| Vr - Reverse Voltage | 6 V | |
| Wavelength | 950 nm | |
| Part # Aliases | EESY199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $3,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes