Reference Only
EESX872A
Optical Switches, Transmissive, Phototransistor Output LIGHT-ON NPN
Datasheet
EESX872A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Distance | 5 mm | |
| Sensing Method | Transmissive, Slotted, Through-Beam Type | |
| Slot Width | 5 mm | |
| Aperture Width | 0.8 mm | |
| Maximum Collector Current | 35 mA | |
| Mounting Style | Screw Mount | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Bulk | |
| Output Type | Phototransistor | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Subcategory | Optical Switches | |
| Wavelength | 940 nm | |
| Part # Aliases | EESX872A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |