Reference Only
EESX398
Optical Switches, Transmissive, Photo IC Output OPTICAL SWITCH TRANSMISSIVE
Datasheet
EESX398 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Packaging | Bulk | |
| Output Type | Open Collector, Buffer | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
168In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $6.36 | |
| $1.58 | $158.00 | |
| $1.56 | $390.00 | |
| $1.55 | $775.00 | |
| $1.53 | $3,060.00 | |
| $1.51 | $6,040.00 | |
| $1.50 | $9,000.00 | |
| $1.48 | $23,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes