Reference Only
EESX3081
Optical Switches, Transmissive, Photo IC Output PHOTOINTERRUPTER TRANS 5-PIN
Datasheet
EESX3081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.2 V | |
| Slot Width | 5 mm | |
| Aperture Width | 0.5 mm | |
| If - Forward Current | 20 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Packaging | Bulk | |
| Fall Time | 20 us | |
| High Level Output Voltage | 15 V | |
| Ir - Reverse Current | 10 nA | |
| Low Level Output Current | 16 mA | |
| Low Level Output Voltage | 120 mV | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 4.5 V to 16 V | |
| Output Type | Open Collector, Buffer | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 3 us | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 4 V | |
| Wavelength | 940 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $5.10 | |
| $2.13 | $21.30 | |
| $2.08 | $52.00 | |
| $2.06 | $103.00 | |
| $2.04 | $204.00 | |
| $1.95 | $780.00 | |
| $1.93 | $1,930.00 | |
| $1.91 | $4,966.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes