Reference Only
EESX3070
Optical Switches, Transmissive, Photo IC Output TRANSMISSIVE 8.0MM DISTANCE
Datasheet
EESX3070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.2 V | |
| Slot Width | 8 mm | |
| Aperture Width | 0.5 mm | |
| If - Forward Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Fall Time | 20 us | |
| High Level Output Voltage | 15 V | |
| Low Level Output Current | 16 mA | |
| Low Level Output Voltage | 400 mV | |
| Number of Channels | 1 Channel | |
| Output Type | Open Collector, Buffer | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 3 us | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 4 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes