Reference Only
EESX3009P1
Optical Switches, Transmissive, Photo IC Output NON-AMPLIFIED PHOTOMICROSENSOR
Datasheet
EESX3009P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 5 mm | |
| Aperture Width | 0.5 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Screw Mount | |
| Series | EE-SX3009-P1/4009-P1 | |
| Packaging | Bulk | |
| High Level Output Voltage | 4.5 V | |
| Low Level Output Current | 16 mA | |
| Low Level Output Voltage | 300 mV | |
| Operating Supply Voltage | 5 V | |
| Output Type | Open Collector, Buffer | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESX3009P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.42 | $342.00 | |
| $3.05 | $4,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes