Reference Only
EESX1140
Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER TRANSMISSIVE
Datasheet
EESX1140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Output Type | Phototransistor | |
| Packaging | Bulk | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Subcategory | Optical Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.11 | $41.10 | |
| $3.99 | $199.50 | |
| $3.92 | $392.00 | |
| $3.88 | $776.00 | |
| $3.85 | $1,540.00 | |
| $3.44 | $3,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes