Reference Only

EESX1046

Optical Switches, Transmissive, Phototransistor Output PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
EESX1046

TTI Part:
EE-SX1046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Aperture Width0.5 mm
Collector- Emitter Voltage VCEO Max30 V
Fall Time4 us
Maximum Collector Current20 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleThrough Hole
Output TypePhototransistor
PackagingBulk
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time4 us
Sensing Distance3 mm
Sensing MethodTransmissive, Slotted
SeriesEE-SX1046
Slot Width3 mm
SubcategoryOptical Switches
Wavelength920 nm
Part # AliasesEESX1046

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.26$565.00
$2.04$8,160.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
500 available now at ttieurope.com

My Notes

Sign into see notes.